+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETB71020B000Z

Connector: PCB terminal block; terminal; power supply; 16A; 300V


Manufacturer: ECE

Manufacturer part number:
ETB71020B000Z
TME Symbol:
ETB71020B000Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
16A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
polyamide 66
Depth
9mm
Length
15mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
2
Height
13mm
Connectors features
assembling possibility
Gross weight2.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETB71020B000Z
680 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 200 pcs