+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETBM3160C2B1Z

Connector: PCB terminal block; terminal; power supply; 5A; 125V


Manufacturer: ECE

Manufacturer part number:
ETBM3160C2B1Z
TME Symbol:
ETBM3160C2B1Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
5A
Rated voltage
0.125kV
Number of pins
16
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Depth
11mm
Length
40mm
Connector pinout layout
1x16
Wire cross-section
0.75mm2
Contacts pitch
3.5mm
Number of ways
16
Height
10mm
Gross weight8.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETBM3160C2B1Z
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 54 pcs - 2.56 USDGross price for quantities from 54 pcs - 2.56 USD
Net price for quantities from 198 pcs - 2.09 USDGross price for quantities from 198 pcs - 2.09 USD
Net price for quantities from 999 pcs - 1.86 USDGross price for quantities from 999 pcs - 1.86 USD
Packaging method by the manufacturer:Tube = 9 pcs