+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETBM50020H401Z

Connector: PCB terminal block; terminal; 10A; 250V; PIN: 2; on PCBs


Manufacturer: ECE

Manufacturer part number:
ETBM50020H401Z
TME Symbol:
ETBM50020H401Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Contact plating
tinned
Colour
grey
Body material
polyamide 66
Wire size
26AWG...14AWG
Depth
10.5mm
Length
11.5mm
Connector pinout layout
1x2
Wire cross-section
0.75mm2
Contacts pitch
5mm
Number of ways
2
Height
11.6mm
Gross weight1.724 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETBM50020H401Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 45 pcs - 0.79 USDGross price for quantities from 45 pcs - 0.79 USD
Net price for quantities from 225 pcs - 0.65 USDGross price for quantities from 225 pcs - 0.65 USD
Net price for quantities from 990 pcs - 0.58 USDGross price for quantities from 990 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 45 pcs