+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Number of pins | 8 | |
Spatial orientation | angled 45° | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Body material | polyamide 66 | |
Wire size | 26AWG...14AWG | |
Depth | 10.5mm | |
Length | 41.5mm | |
Connector pinout layout | 1x8 | |
Wire cross-section | 0.75mm2 | |
Contacts pitch | 5mm | |
Number of ways | 8 | |
Height | 11.6mm |