+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETD29-3C94-G500

Core: ferrite; ETD; 3C94; 2350nH; 5470mm3; 76mm2; A: 30.6mm; B: 15.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD29-3C94-G500

Alternative designations: 432701847051

TME Symbol:
ETD29-3C94-G500

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3C94
Inductance factor AL
2350nH
Effective core volume (Ve)
5470mm3
Effective core cross-section (Ae)
76mm2
A dimension
30.6mm
B dimension
15.8mm
C dimension
9.8mm
D dimension
11mm
E dimension
22mm
F dimension
9.2mm
Dimensions
Gross weight13.22 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD29-3C94-G500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Net price for quantities from 30 pcs - 0.76 USDGross price for quantities from 30 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD