+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETD49/25/16-3F3

Core: ferrite; ETD; 3F3; 3900nH; 24000mm3; 211mm2; A: 49.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD49/25/16-3F3

Alternative designations: 431202038041

TME Symbol:
ETD49-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3F3
Inductance factor AL
3900nH
Effective core volume (Ve)
24000mm3
Effective core cross-section (Ae)
2.11cm2
A dimension
49.8mm
B dimension
24.7mm
C dimension
16.7mm
D dimension
17.7mm
E dimension
36.1mm
F dimension
16.7mm
Dimensions
Gross weight58.64 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD49/25/16-3F3
40 in TME stock
Net price for quantities from 2 pcs - 5.26 USDGross price for quantities from 2 pcs - 5.26 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 40 pcs - 2.36 USDGross price for quantities from 40 pcs - 2.36 USD
Net price for quantities from 80 pcs - 2.26 USDGross price for quantities from 80 pcs - 2.26 USD
Net price for quantities from 200 pcs - 2.21 USDGross price for quantities from 200 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs