+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETD580N16P60HPSA1

Module: diode-thyristor; 1.6kV; 586A; BG-PB60ECO-1; Ufmax: 1.43V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ETD580N16P60HPSA1
TME Symbol:
ETD580N16P60HPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
586A
Case
BG-PB60ECO-1
Max. forward voltage
1.43V
Max. forward impulse current
16.5kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Max. load current
700A
Mechanical mounting
screw
Gross weight830 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
ETD580N16P60HPSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 229.00 USDGross price for quantities from 1 pcs - 229.00 USD
Net price for quantities from 4 pcs - 216.04 USDGross price for quantities from 4 pcs - 216.04 USD
Net price for quantities from 6 pcs - 202.40 USDGross price for quantities from 6 pcs - 202.40 USD