+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.8kV | |
Load current | 635A | |
Case | BG-PB60ECO-1 | |
Max. forward voltage | 1.37V | |
Max. forward impulse current | 19.8kA | |
Gate current | 250mA | |
Electrical mounting | FASTON connectors, screw | |
Max. load current | 700A | |
Mechanical mounting | screw |