+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170281

Wire; SF/UTP; ETHERLINE® Cat.5e; 2x2x24AWG; Cat 5e; wire; Cu; PUR

Manufacturer: LAPP

Manufacturer part number:
2170281
TME Symbol:
ETH-2170281

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
SF/UTP
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
2x2x24AWG
Ethernet category
Cat 5e
Core structure
wire
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
turquoise
Rated voltage
0.125kV
Resistance to
mechanical stesses, moisture, most of oils, to weather conditions
Cable external diameter
5.8mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2 UL 758 UL 21576
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Cable application
  • automatics
  • EtherCAT
  • EtherNet/IP
  • industrial applications
  • industrial Ethernet
Gross weight41.199 g
Certificates
EAN code4044773121476

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170281
189 in TME stock
Net price for quantities from 1 m - 3.56 USDGross price for quantities from 1 m - 3.56 USD
Net price for quantities from 10 m - 3.21 USDGross price for quantities from 10 m - 3.21 USD
Net price for quantities from 25 m - 2.93 USDGross price for quantities from 25 m - 2.93 USD
Net price for quantities from 50 m - 2.61 USDGross price for quantities from 50 m - 2.61 USD
Net price for quantities from 100 m - 2.30 USDGross price for quantities from 100 m - 2.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mBag = 10 000 m