+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170489

Wire: data transmission; ETHERLINE® Cat.5e; 4x2x26AWG; turquoise


Manufacturer: LAPP

Manufacturer part number:
2170489
TME Symbol:
ETH-2170489

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
4x2x26AWG
Insulation colour
turquoise
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.6mm
Number of cores
8
Rated voltage
0.125kV
CPR standard
no classification
No. of pairs
4
Core diameter
26AWG
Ethernet category
Cat 5e
Resistance to
mechanical stesses, moisture, most of oils
Cable features
twisted pair conductors
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
FT2 UL 758 UL 21576
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Cable application
  • automatics
  • EtherCAT
  • EtherNet/IP
  • industrial applications
  • industrial Ethernet
  • power chain
Gross weight56.7 g
Certificates
EAN code4044773118131

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
2170489
825 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.86 USDGross price for quantities from 1 m - 5.86 USD
Net price for quantities from 10 m - 5.33 USDGross price for quantities from 10 m - 5.33 USD
Net price for quantities from 25 m - 4.82 USDGross price for quantities from 25 m - 4.82 USD
Net price for quantities from 50 m - 4.31 USDGross price for quantities from 50 m - 4.31 USD
Net price for quantities from 100 m - 3.81 USDGross price for quantities from 100 m - 3.81 USD