+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Manufacturer series | ETHERLINE® Cat.5 | |
Cable structure | 2x2x22AWG | |
Ethernet category | Cat 5 | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core diameter | 22AWG | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PE | |
Insulation colour | black | |
Rated voltage | 0.125kV | |
Resistance to | mechanical stesses, to weather conditions, UV rays | |
Cable external diameter | 9.3mm | |
CPR standard | no classification | |
Conform to the norm | EN 50525-1 | |
Operating temperature | -40...70°C |