+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170636

Wire; ETHERLINE® Cat.5e; 2x2x22AWG; Cat 5e; stranded; Cu; green


Manufacturer: LAPP

Manufacturer part number:
2170636
TME Symbol:
ETH-2170636

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
2x2x22AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
green
Resistance to
mechanical stesses, UV rays
Cable external diameter
6.2mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...105°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • industrial applications
  • industrial Ethernet
  • power plant engineering
  • PROFINET
Gross weight51.178 g
Certificates
EAN code4044776166313

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170636
134 in TME stock
Net price for quantities from 1 m - 7.40 USDGross price for quantities from 1 m - 7.40 USD
Net price for quantities from 10 m - 6.76 USDGross price for quantities from 10 m - 6.76 USD
Net price for quantities from 25 m - 6.11 USDGross price for quantities from 25 m - 6.11 USD
Net price for quantities from 50 m - 5.47 USDGross price for quantities from 50 m - 5.47 USD
Net price for quantities from 100 m - 4.83 USDGross price for quantities from 100 m - 4.83 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.