+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170901

Wire; ETHERLINE® Cat.5e; 2x2x22AWG; Cat 5e; stranded; Cu; PVC


Manufacturer: LAPP

Manufacturer part number:
2170901
TME Symbol:
ETH-2170901

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
2x2x22AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.125kV
Resistance to
most of oils, UV rays
Cable external diameter
6.2mm
CPR standard
no classification
Kind of material
flame retardant
Operating temperature
-10...70°C
Cable application
  • EtherNet/IP
  • indoor
  • outdoor
  • PROFINET
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight55.274 g
Certificates
EAN code4044774843797

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170901
203 in TME stock
Net price for quantities from 1 m - 5.47 USDGross price for quantities from 1 m - 5.47 USD
Net price for quantities from 10 m - 4.93 USDGross price for quantities from 10 m - 4.93 USD
Net price for quantities from 25 m - 4.49 USDGross price for quantities from 25 m - 4.49 USD
Net price for quantities from 50 m - 4.00 USDGross price for quantities from 50 m - 4.00 USD
Net price for quantities from 100 m - 3.52 USDGross price for quantities from 100 m - 3.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m