+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE217489

Wire: data transmission; ETHERLINE® Cat.5; 4x2x26AWG; black; Cu


Manufacturer: LAPP

Manufacturer part number:
CE217489
TME Symbol:
ETH-CE217489

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5
Cable structure
4x2x26AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.3mm
Number of cores
8
Rated voltage
0.125kV
CPR standard
no classification
No. of pairs
4
Core diameter
26AWG
Ethernet category
Cat 5
Resistance to
flame, mechanical stesses, to weather conditions, UV rays
Cable features
twisted pair conductors
Kind of material
halogen free
Operating temperature
-30...80°C
Cable application
  • DMX systems
  • EtherCAT
  • EtherNet/IP
  • EtherSound
  • industrial applications
  • industrial Ethernet
  • outdoor
  • power chain
Gross weight53.7 g
Certificates
EAN code4044773832013

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
CE217489
544 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.19 USDGross price for quantities from 1 m - 6.19 USD
Net price for quantities from 10 m - 5.63 USDGross price for quantities from 10 m - 5.63 USD
Net price for quantities from 25 m - 5.09 USDGross price for quantities from 25 m - 5.09 USD
Net price for quantities from 50 m - 4.56 USDGross price for quantities from 50 m - 4.56 USD
Net price for quantities from 100 m - 4.02 USDGross price for quantities from 100 m - 4.02 USD
Packaging method by the manufacturer:
Reel = 500 m