+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170951

Wire; ETHERLINE® LAN 200; SF/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC


Manufacturer: LAPP

Manufacturer part number:
2170951
TME Symbol:
ETH-LAN-2170951

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® LAN 200
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Cable external diameter
6.3mm
Cable application
LAN
CPR standard
Eca
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-20...60°C
Gross weight40.871 g
Certificates
EAN code4044777771158

WATCH VIDEO

See other products in this category: Telecommunication Cables LAPP,
See other products from this series.:
*
2170951
100 in TME stock
Net price for quantities from 1 m - 1.80 USDGross price for quantities from 1 m - 1.80 USD
Net price for quantities from 10 m - 1.64 USDGross price for quantities from 10 m - 1.64 USD
Net price for quantities from 25 m - 1.49 USDGross price for quantities from 25 m - 1.49 USD
Net price for quantities from 50 m - 1.33 USDGross price for quantities from 50 m - 1.33 USD
Net price for quantities from 100 m - 1.17 USDGross price for quantities from 100 m - 1.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m