+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170454

Wire; ETHERLINE® ROBUST; 1x4x22AWG; Cat 5; stranded; Cu; black


Manufacturer: LAPP

Manufacturer part number:
2170454
TME Symbol:
ETH-ROBUST-2170454

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® ROBUST
Cable structure
1x4x22AWG
Ethernet category
Cat 5
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core diameter
22AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Resistance to
flame, most of chemical compounds, most of oils, ozone, to weather conditions, UV rays, water
Cable external diameter
6.5mm
CPR standard
no classification
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...80°C
Cable application
  • chemical industry
  • EtherCAT
  • EtherNet/IP
  • food industry
  • indoor
  • industrial Ethernet
  • outdoor
  • PROFINET
Gross weight56.127 g
Certificates
EAN code4044777124398

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170454
0 in TME stock
Net price for quantities from 1 m - 7.49 USDGross price for quantities from 1 m - 7.49 USD
Net price for quantities from 10 m - 6.84 USDGross price for quantities from 10 m - 6.84 USD
Net price for quantities from 25 m - 6.19 USDGross price for quantities from 25 m - 6.19 USD
Net price for quantities from 50 m - 5.54 USDGross price for quantities from 50 m - 5.54 USD
Net price for quantities from 100 m - 4.89 USDGross price for quantities from 100 m - 4.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.