+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170455

Wire; ETHERLINE® ROBUST; 4x2x23AWG; Cat 7; stranded; Cu; black

Manufacturer: LAPP

Manufacturer part number:
2170455
TME Symbol:
ETH-ROBUST-2170455

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® ROBUST
Cable structure
4x2x23AWG
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Resistance to
flame, most of chemical compounds, most of oils, ozone, to weather conditions, UV rays, water
Cable external diameter
8.7mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...80°C
Cable application
  • chemical industry
  • EtherCAT
  • EtherNet/IP
  • food industry
  • indoor
  • industrial Ethernet
  • outdoor
  • PROFINET
Gross weight82.698 g
Certificates
EAN code4044777124404

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170455
51 in TME stock
Net price for quantities from 1 m - 9.57 USDGross price for quantities from 1 m - 9.57 USD
Net price for quantities from 10 m - 8.74 USDGross price for quantities from 10 m - 8.74 USD
Net price for quantities from 25 m - 7.91 USDGross price for quantities from 25 m - 7.91 USD
Net price for quantities from 50 m - 7.07 USDGross price for quantities from 50 m - 7.07 USD
Net price for quantities from 100 m - 6.24 USDGross price for quantities from 100 m - 6.24 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m