+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170481

Wire; S/FTP; ETHERLINE® TORSION; 4x2x24AWG; Cat 7; stranded; Cu


Manufacturer: LAPP

Manufacturer part number:
2170481
TME Symbol:
ETH-TOR-2170481

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
S/FTP
Manufacturer series
ETHERLINE® TORSION
Cable structure
4x2x24AWG
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PUR
Insulation colour
green
Resistance to
flame, most of oils, torsion, UV rays
Cable external diameter
9.4mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2 UL 444 UL 21576 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...80°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • indoor
  • industrial Ethernet
  • PROFINET
Gross weight95.27 g
Certificates
EAN code4044777333905

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170481
57 in TME stock
Net price for quantities from 1 m - 19.76 USDGross price for quantities from 1 m - 19.76 USD
Net price for quantities from 10 m - 18.04 USDGross price for quantities from 10 m - 18.04 USD
Net price for quantities from 25 m - 16.33 USDGross price for quantities from 25 m - 16.33 USD
Net price for quantities from 50 m - 14.61 USDGross price for quantities from 50 m - 14.61 USD
Net price for quantities from 100 m - 12.89 USDGross price for quantities from 100 m - 12.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m