+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Manufacturer series | ETHERLINE® TORSION | |
Cable structure | 4x2x24AWG | |
Ethernet category | Cat 6a | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 24AWG | |
Shield structure | braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold | |
Wire insulation material | PVC | |
Insulation colour | green | |
Resistance to | flame, mechanical stesses, most of oils, torsion, UV rays | |
Cable external diameter | 8.9mm | |
CPR standard | no classification | |
Kind of material | flame retardant, no flame propagation | |
Conform to the norm | IEC 60332-1-2 UL 444 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -40...80°C |