+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETM-0800

Automation module: switch Ethernet; managed; Number of ports: 8


Manufacturer: Comparta

Manufacturer part number:
ETM-0800
TME Symbol:
ETM-0800

Specification

Manufacturer
Comparta
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
8
Mounting
for DIN rail mounting, for wall mounting
Connection
RJ45
Power consumption
8.7W
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
54mm
Depth
99mm
Height
142mm
Operating temperature
-10...65°C
Supply voltage
  • 12...48V DC
Gross weight900 g
Certificates
See other products in this category: Industrial Networks Comparta,
*
ETM-0800
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 395.09 USDGross price for quantities from 1 pcs - 395.09 USD
Net price for quantities from 5 pcs - 369.35 USDGross price for quantities from 5 pcs - 369.35 USD