+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP3M100HFN

Inductor: wire; SMD; 10uH; 3.7A; R: 68mΩ; ±20%; ETQP3M; 6.5x6x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M100HFN

Alternative designations: ETQ-P3M100HFN

TME Symbol:
ETQP3M100HFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
3.7A
Resistance
68mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
6.5x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M100HFN
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.