+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP3M100KVN

Inductor: wire; SMD; 10uH; 2.9A; R: 71mΩ; ±20%; ETQP3M; 6.4x6x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M100KVN

Alternative designations: ETQ-P3M100KVN

TME Symbol:
ETQP3M100KVN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.9A
Resistance
71mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
6.4x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.623 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M100KVN
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.