+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP3M2R2KVP

Inductor: wire; SMD; 2.2uH; 5.2A; R: 20mΩ; ±20%; ETQP3M; 5.5x5x3mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M2R2KVP

Alternative designations: ETQ-P3M2R2KVP

TME Symbol:
ETQP3M2R2KVP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
5.2A
Resistance
20mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
5.5x5x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.461 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M2R2KVP
0 in TME stock
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.35 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.