+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP3M3R3YFP

Inductor: wire; SMD; 3.3uH; 8.6A; R: 31.3mΩ; ±20%; ETQP3M; 5.5x5x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M3R3YFP

Alternative designations: ETQ-P3M3R3YFP

TME Symbol:
ETQP3M3R3YFP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
8.6A
Resistance
31.3mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
5.5x5x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.116 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M3R3YFP
39 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change