+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP3MR68YFN

Inductor: wire; SMD; 680nH; 24A; R: 6.3mΩ; ±20%; ETQP3M; 6.5x6x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3MR68YFN

Alternative designations: ETQ-P3MR68YFN

TME Symbol:
ETQP3MR68YFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
24A
Resistance
6.3mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
6.5x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.662 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3MR68YFN
56 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.