+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M100KFN

Inductor: wire; SMD; 10uH; 5.2A; R: 44.44mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M100KFN

Alternative designations: ETQ-P4M100KFN

TME Symbol:
ETQP4M100KFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
5.2A
Resistance
44.44mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
4.8x6x6.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.985 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M100KFN
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs