+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M1R0KVC

Inductor: wire; SMD; 1uH; 28.9A; R: 2.6mΩ; ±20%; ETQP4M; 10.7x10x4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M1R0KVC

Alternative designations: ETQ-P4M1R0KVC

TME Symbol:
ETQP4M1R0KVC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
28.9A
Resistance
2.6mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
10.7x10x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight2.561 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M1R0KVC
125 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.