+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M1R5KVC

Inductor: wire; SMD; 1.5uH; 24.3A; R: 4.9mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M1R5KVC

Alternative designations: ETQ-P4M1R5KVC

TME Symbol:
ETQP4M1R5KVC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
24.3A
Resistance
4.9mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
10.7x10x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight2.195 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M1R5KVC
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.