+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M220KFM

Inductor: wire; SMD; 22uH; 3.9A; R: 92.51mΩ; ±20%; ETQP4M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M220KFM

Alternative designations: ETQ-P4M220KFM

TME Symbol:
ETQP4M220KFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
3.9A
Resistance
92.51mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
4.8x7x7.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.492 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M220KFM
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.