+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M220YFN

Inductor: wire; SMD; 22uH; 6A; R: 126mΩ; ±20%; ETQP4M; 6.5x6x4.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M220YFN

Alternative designations: ETQ-P4M220YFN

TME Symbol:
ETQP4M220YFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
6A
Resistance
0.126Ω
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
6.5x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.989 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M220YFN
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs