+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M220YFP

Inductor: wire; SMD; 22uH; 3.1A; R: 163mΩ; ±20%; ETQP4M; 5.5x5x4mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M220YFP

Alternative designations: ETQ-P4M220YFP

TME Symbol:
ETQP4M220YFP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
3.1A
Resistance
0.163Ω
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
5.5x5x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.266 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M220YFP
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)