+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M2R2YFN

Inductor: wire; SMD; 2.2uH; 10.2A; R: 10.4mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M2R2YFN

Alternative designations: ETQ-P4M2R2YFN

TME Symbol:
ETQP4M2R2YFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
10.2A
Resistance
10.4mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
6.5x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.64 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M2R2YFN
0 in TME stock
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcs