+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M470KFM

Inductor: wire; SMD; 47uH; 2.9A; R: 163.46Ω; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M470KFM

Alternative designations: ETQ-P4M470KFM

TME Symbol:
ETQP4M470KFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.9A
Resistance
163.46Ω
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
4.8x7x7.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.434 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M470KFM
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs