+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M4R7KFM

Inductor: wire; SMD; 4.7uH; 8.8A; R: 18.48mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M4R7KFM

Alternative designations: ETQ-P4M4R7KFM

TME Symbol:
ETQP4M4R7KFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
8.8A
Resistance
18.48mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
4.8x7x7.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.451 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M4R7KFM
0 in TME stock
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.