+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M4R7KVK

Inductor: wire; SMD; 4.7uH; 7.1A; R: 16.1mΩ; ±20%; ETQP4M; 8.5x8x4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M4R7KVK

Alternative designations: ETQ-P4M4R7KVK

TME Symbol:
ETQP4M4R7KVK

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
7.1A
Resistance
16.1mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
8.5x8x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.561 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M4R7KVK
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.