+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP4M4R7YFP

Inductor: wire; SMD; 4.7uH; 7.7A; R: 36mΩ; ±20%; ETQP4M; 5.5x5x4mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M4R7YFP

Alternative designations: ETQ-P4M4R7YFP

TME Symbol:
ETQP4M4R7YFP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
7.7A
Resistance
36mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
5.5x5x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.256 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M4R7YFP
0 in TME stock
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.