+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M100YFK

Inductor: wire; SMD; 10uH; 13A; R: 33mΩ; ±20%; ETQP5M; 8.5x8x5.4mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M100YFK

Alternative designations: ETQ-P5M100YFK

TME Symbol:
ETQP5M100YFK

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
13A
Resistance
33mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
8.5x8x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.977 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M100YFK
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.