+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M100YFM

Inductor: wire; SMD; 10uH; 10.6A; R: 37.6mΩ; ±20%; ETQP5M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M100YFM

Alternative designations: ETQ-P5M100YFM

TME Symbol:
ETQP5M100YFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
10.6A
Resistance
37.6mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
7.5x7x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.505 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M100YFM
15 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs