+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M101YGC

Inductor: wire; SMD; 97uH; 3A; R: 208mΩ; ±20%; ETQP5M; 10.7x10x5mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M101YGC

Alternative designations: ETQ-P5M101YGC

TME Symbol:
ETQP5M101YGC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
97µH
Operating current
3A
Resistance
208mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.045 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M101YGC
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.