+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M1R5YFC

Inductor: wire; SMD; 1.5uH; 35.1A; R: 3.8mΩ; ±20%; ETQP5M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M1R5YFC

Alternative designations: ETQ-P5M1R5YFC

TME Symbol:
ETQP5M1R5YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
35.1A
Resistance
3.8mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.019 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M1R5YFC
25 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change