+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M2R0YLC

Inductor: wire; SMD; 2uH; 31.3A; R: 4.6mΩ; ±20%; ETQP5M; 10.9x10x5mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M2R0YLC

Alternative designations: ETQ-P5M2R0YLC

TME Symbol:
ETQP5M2R0YLC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2µH
Operating current
31.3A
Resistance
4.6mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.9x10x5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight2.979 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M2R0YLC
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.