+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M330YFM

Inductor: wire; SMD; 33uH; 4.8A; R: 120mΩ; ±20%; ETQP5M; 7.5x7x5.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M330YFM

Alternative designations: ETQ-P5M330YFM

TME Symbol:
ETQP5M330YFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
4.8A
Resistance
0.12Ω
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
7.5x7x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.579 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M330YFM
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.