+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M470YFK

Inductor: wire; SMD; 47uH; 5.4A; R: 125mΩ; ±20%; ETQP5M; 8.5x8x5.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M470YFK

Alternative designations: ETQ-P5M470YFK

TME Symbol:
ETQP5M470YFK

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
5.4A
Resistance
0.125Ω
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
8.5x8x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.949 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M470YFK
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs