+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5M4R7YFC

Inductor: wire; SMD; 4.7uH; 20A; R: 10.2mΩ; ±20%; ETQP5M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M4R7YFC

Alternative designations: ETQ-P5M4R7YFC

TME Symbol:
ETQP5M4R7YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
20A
Resistance
10.2mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.038 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M4R7YFC
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs