+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP5MR33YLC

Inductor: wire; SMD; 330nH; 56.7A; R: 1.1mΩ; ±20%; ETQP5M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP5MR33YLC

Alternative designations: ETQ-P5MR33YLC

TME Symbol:
ETQP5MR33YLC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
0.33µH
Operating current
56.7A
Resistance
1.1mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.9x10x5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.058 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5MR33YLC
62 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change