+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP6M2R5YLC

Inductor: wire; SMD; 2.5uH; 25.8A; R: 4.5mΩ; ±20%; ETQP6M; -40÷150°C

Manufacturer: PANASONIC

Manufacturer part number:
ETQP6M2R5YLC

Alternative designations: ETQ-P6M2R5YLC

TME Symbol:
ETQP6M2R5YLC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
2.5µH
Operating current
25.8A
Resistance
4.5mΩ
Tolerance
±20%
Manufacturer series
ETQP6M
Body dimensions
10.9x10x6mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.532 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP6M2R5YLC
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.