+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP6M3R3YLC

Inductor: wire; SMD; 3.3uH; 26.3A; R: 6mΩ; ±20%; ETQP6M; 10.9x10x6mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP6M3R3YLC

Alternative designations: ETQ-P6M3R3YLC

TME Symbol:
ETQP6M3R3YLC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
26.3A
Resistance
6mΩ
Tolerance
±20%
Manufacturer series
ETQP6M
Body dimensions
10.9x10x6mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.767 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP6M3R3YLC
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.