+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQP6M4R7YLC

Inductor: wire; SMD; 4.7uH; 22.5A; R: 8.7mΩ; ±20%; ETQP6M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP6M4R7YLC

Alternative designations: ETQ-P6M4R7YLC

TME Symbol:
ETQP6M4R7YLC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
22.5A
Resistance
8.7mΩ
Tolerance
±20%
Manufacturer series
ETQP6M
Body dimensions
10.9x10x6mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.762 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP6M4R7YLC
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.