+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETQPAMR33JFW

Inductor: wire; SMD; 330nH; 103A; R: 420uΩ; ±20%; ETQPAM; -40÷160°C

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ETQPAMR33JFW
TME Symbol:
ETQPAMR33JFW

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
0.33µH
Operating current
103A
Resistance
0.42mΩ
Tolerance
±20%
Manufacturer series
ETQPAM
Body dimensions
17.2x15.6x10.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...160°C
Gross weight0.6 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQPAMR33JFW
0 in TME stock
Net price for quantities from 200 pcs - 2.16 USDGross price for quantities from 200 pcs - 2.16 USD
Net price for quantities from 400 pcs - 2.08 USDGross price for quantities from 400 pcs - 2.08 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.