+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETU-0800-T

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45

Manufacturer: Comparta

Manufacturer part number:
ETU-0800-T
TME Symbol:
ETU-0800-T

Specification

Manufacturer
Comparta
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting, for wall mounting
Connection
RJ45
Power consumption
3.5W
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
30mm
Depth
99mm
Height
142mm
Operating temperature
-40...75°C
Supply voltage
  • 12...48V DC
Gross weight596.5 g
Certificates
See other products in this category: Industrial Networks Comparta,
*
ETU-0800-T
6 in TME stock
Net price for quantities from 1 pcs - 107.00 USDGross price for quantities from 1 pcs - 107.00 USD
Net price for quantities from 5 pcs - 99.29 USDGross price for quantities from 5 pcs - 99.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.